The RL2N-T-D12 is a DPST-NO-DM electromechanical relay with a flange mount configuration and six terminals. It operates within a temperature range of -25°C to 55°C and has a maximum switching power of 6.25kVA. The relay has a maximum switching voltage of 250VAC and 30VDC, as well as a maximum switching current of 25A. It features a non-latching relay construction and a screw terminal termination style.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPST-NO-DM |
| Contact Form | 2 Form X |
| DC Coil Voltage | 12V |
| Coil Current | 160mA |
| Coil Resistance | 75Ohm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | 1.8VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 25A |
| Maximum Switching Power | 6.25kVA |
| Mounting | Flange Mount |
| Termination Style | Screw Terminal |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |