This SPDT relay features a 1-form-C contact arrangement with a 12VAC coil voltage and 210mA coil current. The relay has a maximum pick-up voltage of 9.6VAC and a minimum dropout voltage of 3.6VAC. It can switch up to 10A of current and has a maximum switching voltage of 120VAC and 30VDC. The relay is constructed with a non-latching design and has an operate time of 25ms. It is available in a socket mount package type with a dust cover and can operate within a temperature range of -30°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage | 12V |
| Coil Current | 210mA |
| Coil Resistance | 18Ohm |
| Maximum Pick-Up Voltage | 9.6VAC |
| Minimum Dropout Voltage | 3.6VAC |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |