Electromechanical Relay 120VAC 2.2KOhm 10A DPDT(36x36x80.5)mm Socket Latching Relay
Checking distributor stock and pricing after the page loads.
| Type | Latching Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 10A |
| Termination Style | 11-Pin Circular Plug |
| Number of Terminals | 11 |
| AC Coil Voltage | 120V |
| Maximum Pick-Up Voltage | 96VAC |
| Coil Current | 22mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 2.2KOhm |
| Maximum DC Switching Voltage | 125V |
| Max Power Rating | 300W|1.65kVA |
| Package Type | Dust Cover |
| Mounting | Socket |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |