Power Relay 12VAC 10A DPDT(28.6x35.6x55.5)mm Socket
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 12V |
| Coil Current | 245mA |
| Coil Resistance | 18Ohm |
| Maximum Pick-Up Voltage | 3.6VAC |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 0.33HP |
| Mounting | Socket |
| Termination Style | Circular Plug |
| Number of Terminals | 8 |
| Operate Time | 25ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |