The RR3B-UAC12V relay from Idec features a 3PDT contact arrangement with a maximum switching current of 10A. It has a non-latching relay construction with an operate time of 25ms. The relay is socket mountable with a solder lug termination style and 11 terminals. It operates within a temperature range of -30 to 70°C and has a maximum AC switching voltage of 120V.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| AC Coil Voltage | 12V |
| Coil Current | 210mA |
| Coil Resistance | 18Ohm |
| Maximum Pick-Up Voltage | 9.6VAC |
| Minimum Dropout Voltage | 3.6VAC |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |