This 3PDT electromechanical relay features a 120VAC coil with a current rating of 20.5mA and a resistance of 2.1K. The relay has a maximum switching current of 10A and a maximum switching voltage of 30VDC. It is designed for socket mounting and has a non-latching relay construction. The operating temperature range is -30 to 70 degrees Celsius.
Idec RR3B-UCAC120V technical specifications.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| AC Coil Voltage | 120V |
| Coil Current | 20.5mA |
| Coil Resistance | 2.1KOhm |
| Maximum Pick-Up Voltage | 96VAC |
| Minimum Dropout Voltage | 36VAC |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | Yes |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RR3B-UCAC120V to view detailed technical specifications.
No datasheet is available for this part.