The RR3B-UCDC110V relay from Idec features a 3PDT contact arrangement with a maximum switching current of 10A and a maximum switching voltage of 30VDC. It has a non-latching relay construction and a coil resistance of 8.46Kohm. The relay operates within a temperature range of -30 to 70 degrees Celsius and is mounted via a socket with a solder lug termination style. The relay has 11 terminals and a push-to-test button.
Idec RR3B-UCDC110V technical specifications.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| DC Coil Voltage | 110V |
| Coil Current | 13mA |
| Coil Resistance | 8.46KOhm |
| Maximum Pick-Up Voltage | 88VDC |
| Minimum Dropout Voltage | 16.5VDC |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | Yes |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RR3B-UCDC110V to view detailed technical specifications.
No datasheet is available for this part.