The RR3B-ULCAC240V is a 3PDT electromechanical relay with a contact arrangement of 3 Form C. It operates at 240VAC with a coil current of 10.5mA and a coil resistance of 8.33Kohm. The relay has a maximum pick-up voltage of 192VAC and a minimum dropout voltage of 72VAC. It can switch up to 10A with a maximum switching current of 10A. The relay is socket mounted and has a termination style of solder lug with 11 terminals. It features a non-latching relay construction with an operate time of 25ms. The relay is designed for use in temperatures ranging from -30°C to 70°C.
Idec RR3B-ULCAC240V technical specifications.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| AC Coil Voltage | 240V |
| Coil Current | 10.5mA |
| Coil Resistance | 8.33KOhm |
| Maximum Pick-Up Voltage | 192VAC |
| Minimum Dropout Voltage | 72VAC |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | Yes |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RR3B-ULCAC240V to view detailed technical specifications.
No datasheet is available for this part.