This 3PDT electromechanical relay features a 6V AC coil with a current rating of 420mA and a coil resistance of 4.9 ohms. It can switch up to 120V AC and has a maximum switching current of 10A. The relay is designed for socket mounting with a solder lug termination style and has 11 terminals. It has a non-latching relay construction and a push-to-test button. The operating temperature range is -30 to 70 degrees Celsius.
Idec RR3B-ULCAC6V technical specifications.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| AC Coil Voltage | 6V |
| Coil Current | 420mA |
| Coil Resistance | 4.9Ohm |
| Maximum Pick-Up Voltage | 4.8VAC |
| Minimum Dropout Voltage | 1.8VAC |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | Yes |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RR3B-ULCAC6V to view detailed technical specifications.
No datasheet is available for this part.