The RR3B-ULCDC12V relay from Idec features a 3PDT contact arrangement with a maximum switching current of 10A and a maximum switching voltage of 30VDC. The relay has a non-latching relay construction and operates at a minimum temperature of -30°C and a maximum temperature of 70°C. It is socket mount with a solder lug termination style and a dust cover package type. The relay has a 12VDC coil voltage and a coil current of 120mA with a coil resistance of 100 ohms.
Idec RR3B-ULCDC12V technical specifications.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 120mA |
| Coil Resistance | 100Ohm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | 1.8VDC |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | Yes |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RR3B-ULCDC12V to view detailed technical specifications.
No datasheet is available for this part.