This 3PDT electromechanical relay features a 48VDC coil with a current rating of 30mA and a coil resistance of 1.6K. The relay has a maximum pick-up voltage of 38.4VDC and a minimum dropout voltage of 7.2VDC. It can switch up to 10A of current and is rated for operation between -30 and 70°C.
Idec RR3B-ULCDC48V technical specifications.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 30mA |
| Coil Resistance | 1.6KOhm |
| Maximum Pick-Up Voltage | 38.4VDC |
| Minimum Dropout Voltage | 7.2VDC |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | Yes |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RR3B-ULCDC48V to view detailed technical specifications.
No datasheet is available for this part.