This non-latching relay has a 3PDT contact arrangement and a 3 Form C contact form. It operates at a DC coil voltage of 6V and a coil current of 240mA. The relay has a coil resistance of 25 ohms and a maximum pick-up voltage of 4.8VDC. It can switch up to 10A at 30VDC and 120VAC. The relay is mounted via a socket and has a solder lug termination style. It has 11 terminals and a non-latching relay construction. The operating temperature range is -30 to 70 degrees Celsius.
Idec RR3B-ULDC6V technical specifications.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 240mA |
| Coil Resistance | 25Ohm |
| Maximum Pick-Up Voltage | 4.8VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RR3B-ULDC6V to view detailed technical specifications.
No datasheet is available for this part.