The RR3B-USAC6V is a 3PDT non-latching relay with a 6VAC coil voltage and 420mA coil current. It has a coil resistance of 4.9 ohms and a maximum pick-up voltage of 4.8VAC. The relay has a maximum AC switching voltage of 120V and a maximum DC switching voltage of 30V, with a maximum switching current of 10A. The RR3B-USAC6V is a socket-mount relay with a dust cover package type, and it operates within a temperature range of -30 to 70°C.
Idec RR3B-USAC6V technical specifications.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| AC Coil Voltage | 6V |
| Coil Current | 420mA |
| Coil Resistance | 4.9Ohm |
| Maximum Pick-Up Voltage | 4.8VAC |
| Minimum Dropout Voltage | 1.8VAC |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RR3B-USAC6V to view detailed technical specifications.
No datasheet is available for this part.