The RR3B-USDC110V is a 3PDT electromechanical relay with a 110V coil and a maximum switching current of 10A. It features a non-latching relay construction and a operate time of 25ms. The relay is designed for socket mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C.
Idec RR3B-USDC110V technical specifications.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| DC Coil Voltage | 110V |
| Coil Current | 13mA |
| Coil Resistance | 8.46KOhm |
| Maximum Pick-Up Voltage | 88VDC |
| Minimum Dropout Voltage | 16.5VDC |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RR3B-USDC110V to view detailed technical specifications.
No datasheet is available for this part.