
This 24V DPDT relay is a socketable electromechanical device with CE, cULus, and TUV approvals. It is compliant with RoHS regulations. The relay features a DPDT switch function and a plug termination. It is designed for use in applications where a programmable or fixed time delay is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec RTE-B2AD24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus, TUV |
| Max Supply Voltage | 24V |
| Mount | Socketable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RTE |
| Switch Function | DPDT |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec RTE-B2AD24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
