
The RTE-B2AF20 is a DPDT time delay relay with a maximum current rating of 10A and a maximum supply voltage of 240V AC. It is designed for socketable, DIN rail, or plug-in mounting. This relay is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec RTE-B2AF20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Coil Voltage (AC) | 240V |
| Max Current Rating | 10A |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Socketable, DIN Rail, Plug-In |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RTE |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec RTE-B2AF20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
