Idec RTE-P1AF20 technical specifications.
| Approvals | CE, cULus, TUV |
| Coil Voltage (AC) | 240V |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Socketable, PCB, Plug-In |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RTE |
| Switch Function | DPDT |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 8V |
| RoHS | Compliant |
Download the complete datasheet for Idec RTE-P1AF20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
