Idec RTE-P1D12 technical specifications.
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Supply Voltage (DC) | 12V |
| Mount | Socketable, Plug-In |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RTE |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec RTE-P1D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
