
The RTE-P2AD24 is a 24V 10A DPDT time delay relay from Idec. It features a socketable, plug-in mount and a maximum supply voltage of 24V. The relay has a maximum current rating of 10A and a coil voltage of 24V AC and DC. It is not RoHS compliant and its Reach SVHC compliance status is unknown.
Sign in to ask questions about the Idec RTE-P2AD24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec RTE-P2AD24 technical specifications.
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 10A |
| Max Supply Voltage | 24V |
| Mount | Socketable, Plug-In |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | RTE |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec RTE-P2AD24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
