
Multi-range timer featuring DPDT switch function and plug termination. Operates with a 240V AC coil voltage and a 10A current rating. Supports a wide supply voltage range from 100V AC to 240V AC. Mountable via socketable, PCB, or plug-in methods. Certified with CE, cULus, and TUV approvals, and RoHS compliant. Functions within an operating temperature range of -20°C to 65°C.
Sign in to ask questions about the Idec RTE-P2AF20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec RTE-P2AF20 technical specifications.
| Approvals | CE, cULus, TUV |
| Coil Voltage (AC) | 240V |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Socketable, PCB, Plug-In |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RTE |
| Switch Function | DPDT |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 8V |
| RoHS | Compliant |
Download the complete datasheet for Idec RTE-P2AF20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
