Idec RTE-P2D12 technical specifications.
| Approvals | CE, cULus, TUV |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Supply Voltage (DC) | 12V |
| Mount | PCB, Plug-In |
| Power Consumption | 1.6W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Idec RTE-P2D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
