The RU42S-C-A24 is a 4PDT universal relay with 14 terminals and a 24VAC coil. It has a maximum current rating of 3A and a maximum switching voltage of 250VAC. The relay has a coil resistance of 164 ohms and a maximum power rating of 90W or 750VA. It is designed for plug-in mounting and has a dust cover package type. The operating temperature range is from -55°C to 60°C.
Idec RU42S-C-A24 technical specifications.
| Type | Universal Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 3A |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| AC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VAC |
| Coil Current | 42.5mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 164Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 90W|750VA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RU42S-C-A24 to view detailed technical specifications.
No datasheet is available for this part.