The RU42S-C-D12 is a 4PDT universal relay with a maximum current rating of 3A. It features a 12VDC coil voltage and a maximum pick-up voltage of 9.6VDC. The relay has a coil current of 80mA and a maximum AC switching voltage of 250V. It is rated for 90W and 750VA power. The RU42S-C-D12 is designed for plug-in mounting and operates within a temperature range of -55°C to 60°C.
Idec RU42S-C-D12 technical specifications.
| Type | Universal Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 3A |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9.6VDC |
| Coil Current | 80mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 160Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 90W|750VA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RU42S-C-D12 to view detailed technical specifications.
No datasheet is available for this part.