Electromechanical Relay 24VDC 605Ohm 3A 4PDT(21x27.5x35)mm Plug-In Universal Relay
Idec RU42S-CD-D24 technical specifications.
| Type | Universal Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 3A |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 44.7mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 605Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 90W|750VA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RU42S-CD-D24 to view detailed technical specifications.
No datasheet is available for this part.