The RU42S-D-D24 is a universal relay with a 4PDT contact arrangement and a maximum current rating of 3A. It features a plug-in mounting style and a dust cover package type. The relay has a maximum pick-up voltage of 19.2VDC and a coil current of 44.7mA. It can switch up to 250VAC and 30VDC, with a maximum power rating of 90W or 750VA. The operating temperature range is from -55°C to 60°C.
Idec RU42S-D-D24 technical specifications.
| Type | Universal Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 3A |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 44.7mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 605Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 90W|750VA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RU42S-D-D24 to view detailed technical specifications.
No datasheet is available for this part.