The RV8H-1L1-AD220 is a general purpose SPDT interface relay with a maximum current rating of 16A and a maximum power rating of 4kVA. It operates within a temperature range of -40°C to 55°C and is designed for use with 220-240VAC. The relay features a DIP package and is mounted on a DIN rail. It is suitable for a variety of applications, including industrial control and automation.
Checking distributor stock and pricing after the page loads.
Idec RV8H-1L1-AD220 technical specifications.
| Type | Interface Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 16A |
| Termination Style | Screw Terminal |
| Number of Terminals | 5 |
| AC Coil Voltage | 220|240V |
| DC Coil Voltage | 220|240V |
| Maximum Pick-Up Voltage | 176VDC|192VDC|176VAC|192VAC |
| Maximum AC Switching Voltage | 250V |
| Max Power Rating | 4kVA |
| Package Type | DIP |
| Mounting | DIN Rail |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |