Electromechanical Relay 60VDC 60VAC 16A SPDT(88x14x74.2)mm DIN Rail Interface Relay
Checking distributor stock and pricing after the page loads.
Idec RV8H-1L1-AD60 technical specifications.
| Type | Interface Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 16A |
| Termination Style | Screw Terminal |
| Number of Terminals | 5 |
| AC Coil Voltage | 60V |
| DC Coil Voltage | 60V |
| Maximum Pick-Up Voltage | 48VDC|48VAC |
| Maximum AC Switching Voltage | 250V |
| Max Power Rating | 4kVA |
| Package Type | DIP |
| Mounting | DIN Rail |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |