Electromechanical Relay 12VDC 12VAC 8A DPDT(88x14x74.2)mm DIN Rail Interface Relay
Checking distributor stock and pricing after the page loads.
| Type | Interface Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 8A |
| Termination Style | Screw Terminal |
| Number of Terminals | 8 |
| AC Coil Voltage | 12V |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9.6VDC|9.6VAC |
| Maximum AC Switching Voltage | 250V |
| Max Power Rating | 2kVA |
| Package Type | DIP |
| Mounting | DIN Rail |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |