The RV8H-2L-AD48 is an 8-channel DPDT interface relay with a maximum current rating of 8A and a maximum power rating of 2kVA. It features a screw terminal termination style and is mounted on a DIN rail. The relay has a maximum pick-up voltage of 38.4VDC or 38.4VAC and a maximum AC switching voltage of 250V. It operates within a temperature range of -40°C to 55°C.
Checking distributor stock and pricing after the page loads.
| Type | Interface Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 8A |
| Termination Style | Screw Terminal |
| Number of Terminals | 8 |
| AC Coil Voltage | 48V |
| DC Coil Voltage | 48V |
| Maximum Pick-Up Voltage | 38.4VDC|38.4VAC |
| Maximum AC Switching Voltage | 250V |
| Max Power Rating | 2kVA |
| Package Type | DIP |
| Mounting | DIN Rail |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |