This is an 8-channel DPDT relay with a maximum current rating of 8A and a maximum power rating of 2kVA. It has a screw terminal termination style and is mounted on a DIN rail. The relay operates within a temperature range of -40 to 55°C and has a maximum pick-up voltage of 48VDC or 48VAC. It is a DIP package type and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Interface Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 8A |
| Termination Style | Screw Terminal |
| Number of Terminals | 8 |
| AC Coil Voltage | 60V |
| DC Coil Voltage | 60V |
| Maximum Pick-Up Voltage | 48VDC|48VAC |
| Maximum AC Switching Voltage | 250V |
| Max Power Rating | 2kVA |
| Package Type | DIP |
| Mounting | DIN Rail |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |