This SPDT interface relay features a maximum current rating of 6A and can operate with an AC coil voltage of 48V. The relay has a contact arrangement of SPDT and is terminated with spring terminals. It is available in a SIP package type and can be mounted using a socket. The relay has a minimum operating temperature of -25°C and a maximum operating temperature of 55°C.
Checking distributor stock and pricing after the page loads.
| Type | Interface Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 6A |
| Termination Style | Spring Terminal |
| Number of Terminals | 5 |
| AC Coil Voltage | 48V |
| DC Coil Voltage | 48V |
| Maximum Pick-Up Voltage | 43.2VDC|43.2VAC |
| Coil Current | 4mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 12.23K|11.88KOhm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 180W|1.5kVA |
| Package Type | SIP |
| Mounting | Socket |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |