Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 1m 4-Pin
Idec S50-PA-5-C21-PP technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 1m |
| Output Type | PNP |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec S50-PA-5-C21-PP to view detailed technical specifications.
No datasheet is available for this part.