
Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 4m
Checking distributor stock and pricing after the page loads.
Idec S51-PA-2-A00-NK technical specifications.
| Mount | Brackets |
| Output Current | 100mA |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |