
Sensor, Proximity, Photoelectric, Retro-Reflective, 4.5m, 30VDC, M12 Connector
Checking distributor stock and pricing after the page loads.
Idec S51-PA-5-A00-PK technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Brackets |
| Output Current | 100mA |
| Output Type | PNP |
| Ratings | IP67 |
| Termination | Connector |
| RoHS | Compliant |
