This small beam reflective photoelectric sensor features a red LED light source and a maximum sensing distance of 0.15 meters. It operates within a temperature range of -25 to 55 degrees Celsius and can withstand up to 50g of shock. The sensor is designed to switch in dark-on mode and is powered by a maximum supply voltage of 30VDC.
Checking distributor stock and pricing after the page loads.
Idec SA1E-NP2-2M technical specifications.
| Type | Small Beam Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.15m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |