
SA1E-TP2C - IDEC SA1E-TP2C, Photo Elect Trrough Beam Sensor quick Disconnect
Idec SA1E-TP2C technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Brackets |
| Output Current | 100mA |
| Ratings | IP67 |
| RoHS | Compliant |
No datasheet is available for this part.
