Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec SA1E-XP1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec SA1E-XP1C technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Current | 100mA |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Idec SA1E-XP1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
