Light Curtain; Type 2 30mm Resolution 600mm Control Height
Idec SG2-30-060-OO-X technical specifications.
| Max Supply Voltage (DC) | 28.8V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Idec SG2-30-060-OO-X to view detailed technical specifications.
No datasheet is available for this part.