
This relay socket features 11 positions and 3 poles, with a current rating of 10A and a voltage rating of 300V. It is designed for surface mount applications and can also be mounted on DIN rail or panel. The socket is compliant with RoHS regulations. Operating temperature range is not specified.
Idec SH3B-05C technical specifications.
| Current Rating | 10A |
| Max Current Rating | 7A |
| Mount | DIN Rail, Panel, Surface Mount |
| Number of Contacts | 11 |
| Number of Poles | 3 |
| Number of Positions | 11 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SH |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Idec SH3B-05C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
