Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec SH4B-05C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 10A |
| Max Current Rating | 7A |
| Mount | DIN Rail, Surface Mount |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 14 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SH |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Idec SH4B-05C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
