Idec SH4B-62 technical specifications.
| Current Rating | 10A |
| Max Current Rating | 7A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Idec SH4B-62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.