Sign in to ask questions about the Idec SJ1S-07LW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec SJ1S-07LW technical specifications.
| Current Rating | 12A |
| Gender | Female |
| Mount | DIN Rail, Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | SJ |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Idec SJ1S-07LW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.