IDEC SMARTSTART-HDC-E SMART RELAY STARTER KIT
Idec SMARTSTART-HDC-E technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Number of Inputs | 12 |
| Number of Outputs | 12 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.