Idec SR22-5-IR-OL technical specifications.
| Module/IC Classification | Module |
| Output Type | NPN/PNP |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Typical Operating Supply Voltage | 24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.