
The IDEC part SH3B-05C is a compact and reliable Conn Relay Socket commonly used for connecting electrical relays in various industrial applications. This socket features a 3-position design, allowing for easy and secure screw terminal connections. It is specifically designed for surface mount installation, ensuring a compact and space-saving solution for your relay applications. With its sturdy construction and reliable performance, the SH3B-05C is an excellent choice for any project that requires a durable and efficient relay socket.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec SR3B-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10A |
| Gender | Female |
| Max Current Rating | 10A |
| Mount | DIN Rail, Panel |
| Number of Contacts | 3 |
| Number of Positions | 11 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SR |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
| ECCN | EAR99 |
| Htsus | 8538.90.8180 |
Download the complete datasheet for Idec SR3B-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
