
Socket, Relay; Spring Clamp; 8-Blade; 2; 10A; DIN Rail/Surface-Mount; RU2, RM2
Idec SU2S-11L technical specifications.
| Current Rating | 10A |
| Mount | Panel, DIN Rail, Surface Mount |
| Number of Contacts | 8 |
| Number of Poles | 2 |
| RoHS Compliant | No |
| Termination | Spring Clamp |
| RoHS | Not Compliant |
No datasheet is available for this part.
