
4-pole, 4-contact relay socket with a 7A current rating and 300V voltage rating. Features screw termination and supports DIN rail or panel mounting. Designed for straight orientation with 14 positions.
Idec SY4S-05 technical specifications.
| Current Rating | 7A |
| Gender | Female |
| Max Current Rating | 7A |
| Mount | DIN Rail, Panel |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 14 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | SY |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec SY4S-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
