Idec SY4S-05C technical specifications.
| Current Rating | 6A |
| Gender | Female |
| Max Current Rating | 7A |
| Mount | DIN Rail, Panel, Surface Mount |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 14 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SY |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Idec SY4S-05C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
