Digital Contrast Sensor Analog Output 5-Pin
Idec TL46-WLF-815 technical specifications.
| Category | Digital Contrast Sensor |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec TL46-WLF-815 to view detailed technical specifications.
No datasheet is available for this part.