Emergency stop switch featuring a 3PST N.C. pole throw configuration and a mushroom button actuator. Rated for 5A at 125VAC, with maximum AC and DC voltage ratings of 250V. This panel-mount switch utilizes screw terminals and offers a push-lock, turn-reset operation. It boasts an electrical life of 250,000 cycles and an operating force of 32N, functioning within a temperature range of -25°C to 55°C.
Idec XN4E-TL403Q4MR technical specifications.
| Type | Push-Lock Turn-Reset |
| Pole Throw Configuration | 3PST |
| Switch Configuration | N.C. |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 250000Cycles |
| Actuator Style | Mushroom Button |
| Terminal Type | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Operating Force | 32N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec XN4E-TL403Q4MR to view detailed technical specifications.
No datasheet is available for this part.